
Digital potentiometer IC featuring 256 taps and 100kR resistance. This 4-circuit device offers non-volatile memory and operates via I2C or 2-wire serial interface. Encased in a 24-pin SOIC package with tin-matte plating, it supports a supply voltage range of 2.5V to 6V and a maximum supply current of 1mA. Operating temperature spans from -40°C to 85°C, with a 20% tolerance.
Onsemi CAT5259WI-00-T1 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5259WI-00-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
