
The CAT525LI digital potentiometer from Onsemi operates from a 2.7V to 5.5V supply voltage and consumes a maximum supply current of 600uA. It is packaged in a lead-free PDIP package and is RoHS compliant. The device is available in quantities of 18, packaged in rail or tube packaging.
Onsemi CAT525LI technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT525LI to view detailed technical specifications.
No datasheet is available for this part.