
The CAT525WI digital potentiometer from Onsemi operates over a supply voltage range of 2.7V to 5.5V, with a typical operating voltage of 5V. It features a resistance of 24kR and a supply current of 600uA. The device is packaged in a SOIC-20 package and is available in quantities of 36. The CAT525WI is compliant with RoHS regulations.
Onsemi CAT525WI technical specifications.
| Package/Case | SOIC |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Resistance | 24kR |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT525WI to view detailed technical specifications.
No datasheet is available for this part.