
Quad digital potentiometer featuring a 10 kΩ resistance and 64 taps per channel. This integrated circuit offers a linear taper and a 20% tolerance, controlled via an SPI serial interface. Operating within a 2.5V to 6V supply voltage range, it boasts a maximum supply current of 1mA and a typical supply current of 200µA. The component is housed in a 24-pin TSSOP package with tin, matte contact plating, and is halogen-free and lead-free.
Onsemi CAT5401YI-10-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Memory Type | Non-Volatile, |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5401YI-10-T2 to view detailed technical specifications.
No datasheet is available for this part.
