The CAT5401YI00 is a 5V operating digital potentiometer with a resistance of 100kR. It is packaged in a halogen-free and lead-free TSSOP package. The device is RoHS compliant and suitable for use in applications where a low supply current of 1mA is required. The operating temperature range is not specified in the provided data.
Onsemi CAT5401YI00 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5401YI00 to view detailed technical specifications.
No datasheet is available for this part.
