
The CAT5409WI00 is a non-volatile digital potentiometer from Onsemi, packaged in a halogen-free and lead-free SOIC. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6V and a minimum supply voltage of 2.5V, with a typical operating supply voltage of 5V. It draws a supply current of 1mA and features a resistance of 100kΩ.
Onsemi CAT5409WI00 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Positions | 64 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5409WI00 to view detailed technical specifications.
No datasheet is available for this part.
