
Dual 64-tap digital potentiometer with a 100 kΩ resistance and linear taper. Features an SPI serial interface for control and non-volatile memory. Operates within a 2.5V to 6V supply voltage range, consuming a maximum of 1mA. Packaged in a 24-pin TSSOP with tin, matte contact plating, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT5411YI-00-T2 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Positions | 64 |
| Number of Taps | 64 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Taper | Linear |
| Tolerance | 20% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5411YI-00-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
