
The CAT5419YI25 is a 64-position non-volatile digital potentiometer from Onsemi. It is packaged in a TSSOP package and is halogen free and lead free. The device operates over a temperature range of -40°C to 85°C. It is compliant with RoHS standards and is available in rail/Tube packaging.
Onsemi CAT5419YI25 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Number of Positions | 64 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resistance | 2.5kR |
| RoHS Compliant | Yes |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT5419YI25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
