
Digital serial temperature sensor with I2C and SMBus interface. Features 12+Sign bit resolution and ±3°C maximum accuracy. Operates within a 2.97V to 3.63V supply voltage range, with a typical of 3.3V. Housed in an 8-pin TDFN EP package (2x3x0.75mm) for surface mounting.
Onsemi CAT6095VP2-GT4 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229 |
| Interface Type | Serial (I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12+Signbit |
| Max Operating Supply Voltage | 3.63V |
| Accuracy | ±3°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.97V |
| Typical Operating Supply Voltage | 3.3V |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi CAT6095VP2-GT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.