Adjustable positive linear voltage regulator (LDO) with 300mA maximum output current. Features a 250mV dropout voltage and a 1.25V to 12.5V adjustable output voltage range. Operates with a maximum input voltage of 13.5V and a minimum input voltage of 3.3V. Offers 1.5% accuracy, 52dB PSRR, and a quiescent current of 150uA. Packaged in a 2x3mm TDFN8 surface-mount package, supplied on a 3000-piece tape and reel. Halogen-free and lead-free construction.
Onsemi CAT6201VP2-GT3 technical specifications.
| Accuracy | 1.5% |
| Contact Plating | Gold |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 150uA |
| Reference Voltage | 1.268V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6201VP2-GT3 to view detailed technical specifications.
No datasheet is available for this part.
