
Adjustable positive linear voltage regulator (LDO) with 500mA maximum output current and a 250mV dropout voltage. Features a 1.25V reference voltage, 52dB PSRR, and a 150µA quiescent current. Operates with input voltages from 3.3V to 13.5V, providing an adjustable output from 1.25V to 12.5V with 2% accuracy. Packaged in a 2x3mm TDFN8 surface-mount package, this halogen-free and lead-free component is supplied on a 3000-piece tape and reel.
Onsemi CAT6202VP2-GT3 technical specifications.
| Accuracy | 2% |
| Contact Plating | Gold |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Min Current Limit | 600mA |
| Max Input Voltage | 13.5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 12.5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 300uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 12.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 150uA |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6202VP2-GT3 to view detailed technical specifications.
No datasheet is available for this part.
