
Positive fixed output linear voltage regulator IC, delivering 2.85V at 300mA. Features 1% output voltage accuracy, 54dB PSRR, and low 75µA quiescent current. Operates with input voltages from 2.3V to 5.5V, within a -40°C to 125°C temperature range. Packaged in a 5-lead TSOT-23 for surface mounting, this component is RoHS and Halogen Free compliant.
Onsemi CAT6218-285TDGT3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.85V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6218-285TDGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
