3.2V fixed output linear voltage regulator, offering 300mA maximum output current with 1% accuracy. This positive output, single-output IC features a low 75µA quiescent current and a 54dB PSRR. Designed for surface mount applications, it operates from a 2.3V to 5.5V input voltage range and is available in a SOT-23-5 package. The component is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Onsemi CAT6218-320TDGT3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.2V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6218-320TDGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.