
CMOS-LDO voltage regulator, offering a fixed 1.25V output with a maximum output current of 500mA. Features a low quiescent current of 75µA and a maximum supply current of 90µA. Operates with an input voltage range of 2.3V to 5.5V and boasts a 2% accuracy. This surface mount component is housed in a compact SOT-23-5 package, measuring 2.9mm in length, 2.8mm in width, and 0.9mm in height. It is RoHS compliant and halogen-free, with a wide operating temperature range from -40°C to 125°C.
Onsemi CAT6219-125TDGT3 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 1.25V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219-125TDGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
