
CMOS-LDO voltage regulator, 1.8V fixed output voltage, 500mA maximum output current. Features 1% accuracy, 90µA quiescent current, and a wide input voltage range of 2.3V to 5.5V. Operates from -40°C to 125°C, packaged in a 5-lead TSOT-23 surface mount configuration. This RoHS and Halogen Free component is supplied on a 3000-piece tape and reel.
Onsemi CAT6219-180TDGT3 technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reference Voltage | 1.27V |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219-180TDGT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.