
Positive fixed output LDO regulator, 3.3V nominal output voltage with 1% accuracy. Features 500mA maximum output current and a low dropout voltage of 300mV. Operates from a 2.3V to 5.5V input voltage range with a quiescent current of 85µA. Packaged in a compact TSOT-23, 5-lead, halogen-free, and lead-free package.
Onsemi CAT6219-330TDGT3 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Contact Plating | Gold |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 90uA |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 85uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219-330TDGT3 to view detailed technical specifications.
No datasheet is available for this part.