Onsemi CAT6219-ADJTD-GT3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT6219-ADJTD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.