
Adjustable CMOS-LDO voltage regulator, offering 500mA output current with an output voltage range of 1.25V to 5.0V. Features 1% accuracy, 54dB PSRR, and a low quiescent current of 75uA. Operates with input voltages from 2.3V to 5.5V, suitable for surface mount applications. Packaged in a 2x2 TDFN6, this lead-free and halogen-free component supports a wide operating temperature range of -40°C to 125°C.
Onsemi CAT6219ADJVP5GT4 technical specifications.
| Accuracy | 1% |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 75uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6219ADJVP5GT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.