
The CAT6221-MPTD-GT3 is a dual linear voltage regulator from Onsemi, featuring an output voltage of 3V and a maximum output current of 300mA. It operates within a temperature range of -40°C to 125°C and is available in a TSOT package. The device is RoHS compliant and lead free, with a quiescent current of 170uA. It is suitable for surface mount applications and is packaged in tape and reel quantities of 3000.
Onsemi CAT6221-MPTD-GT3 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 170uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6221-MPTD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.