
The CAT6221-PFTD-GT3 is a dual linear voltage regulator from Onsemi. It features an accuracy of 1% and can supply up to 300mA of output current. The device is packaged in a TSOT-23 package and is suitable for surface mount applications. The CAT6221-PFTD-GT3 operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Onsemi CAT6221-PFTD-GT3 technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6221-PFTD-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
