The Onsemi CAT6241-ADJMT5T3 is a single linear voltage regulator with adjustable output voltage. It operates from a maximum input voltage of 5.5V and has a maximum output voltage of 5V. The device is capable of delivering a maximum output current of 1A and features a low quiescent current of 100uA. The CAT6241-ADJMT5T3 is available in a surface mount package and is compliant with RoHS regulations. It has an operating temperature range of -40°C to 85°C.
Onsemi CAT6241-ADJMT5T3 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Min Output Voltage | 500mV |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6241-ADJMT5T3 to view detailed technical specifications.
No datasheet is available for this part.