Onsemi CAT6243-ADJCMT5T technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CAT6243 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6243-ADJCMT5T to view detailed technical specifications.
No datasheet is available for this part.
