
Adjustable positive linear voltage regulator, 1A output current, with a 350mV dropout voltage. Features a 1.8V to 6V input voltage range and an adjustable output voltage from 800mV to 5V. Offers 2% accuracy, 42dB PSRR, and 100µA quiescent current. Packaged in a 3mm x 3mm x 0.75mm WDFN6 surface mount package, supplied on a 3000-piece tape and reel. Operates from -40°C to 85°C, is RoHS and Halogen Free compliant.
Onsemi CAT6243-ADJMT5T3 technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 808mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6243-ADJMT5T3 to view detailed technical specifications.
No datasheet is available for this part.
