The CAT6243DCADJ-RKG is an adjustable linear voltage regulator from Onsemi with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single output voltage range of 0.8V to 5V and a maximum output current of 1A. The device is packaged in a TO-252 package and is suitable for use in a variety of applications. The CAT6243DCADJ-RKG is a single-function, single-output device with a maximum operating temperature of 150 degrees Celsius at junction temperature.
Onsemi CAT6243DCADJ-RKG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.1 |
| Length | 6.6 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 1 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT6243DCADJ-RKG to view detailed technical specifications.
No datasheet is available for this part.