Onsemi CAT6500HVA-T2 technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.3A |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Operating Supply Current | 85uA |
| Output Current | 0A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CAT6500 |
| Turn-Off Delay Time | 25us |
| Turn-On Delay Time | 100us |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT6500HVA-T2 to view detailed technical specifications.
No datasheet is available for this part.