Onsemi CAT660ELA technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Voltage | 11V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT660ELA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
