Onsemi CAT660ESA technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 100mA |
| Output Voltage | 11V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Topology | Boost |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT660ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
