Onsemi CAT660EVA technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 11V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT660EVA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.