
Surface mount DC/DC controller and regulator featuring a charge pump topology for inverting logic functions. Operates with a minimum input voltage of 1.5V and a maximum of 5.5V, delivering a fixed or adjustable output voltage up to 11V with 100mA output current. Packaged in an 8-pin SOIC with gold contact plating, this component is halogen-free, lead-free, and RoHS compliant. It supports a wide operating temperature range from -40°C to 85°C and is supplied on a 3000-piece tape and reel.
Onsemi CAT660EVA-GT3 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Inverting |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| Synchronous Rectifier | No |
| Topology | Boost, Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT660EVA-GT3 to view detailed technical specifications.
No datasheet is available for this part.