
The CAT660EVA-T3 is a surface mount inverting boost DC/DC controller from Onsemi. It operates over a temperature range of -40°C to 85°C and is available in a RoHS compliant SOIC-8 package. This device is suitable for use in applications requiring a 11V output voltage with a maximum output current of 100mA.
Onsemi CAT660EVA-T3 technical specifications.
| Package/Case | SOIC |
| Logic Function | Inverting |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Voltage | 11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT660EVA-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
