
Surface mount voltage supervisor with active low reset, featuring a 4.75V overvoltage threshold and 4.5V undervoltage threshold. This integrated circuit monitors a single voltage, offering a 140ms reset timeout and a watchdog timer. Operating from 1.2V to 5.5V with a maximum supply current of 17uA, it dissipates 471mW and is packaged in a halogen-free, lead-free SOIC 8 package.
Onsemi CAT705VI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 17uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT705VI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
