
The CAT705ZI-GT3 is a simple reset/power-on reset IC from Onsemi, designed to monitor a single voltage supply. It features a totem-pole output and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is packaged in a halogen-free, lead-free MSOP package. It has a maximum power dissipation of 330mW and a maximum supply current of 17μA.
Onsemi CAT705ZI-GT3 technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 330mW |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 17uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.65V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT705ZI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
