Surface mount voltage supervisor with active low reset, monitoring a single voltage. Features a 2.63V threshold, with undervoltage at 2.55V and overvoltage at 2.7V. Operates from 1.2V to 5.5V with a low supply current of 12uA. Includes a watchdog timer and a 140ms reset timeout. Packaged in a halogen-free, lead-free SOIC 8 package.
Onsemi CAT706RVI-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 12uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.7V |
| Packaging | Tape and Reel |
| Power Dissipation | 471mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.55V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT706RVI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
