
Surface mount voltage supervisor IC with active-low, open-drain reset output. Features a 1.2V to 5.5V operating supply voltage range and a 4.63V threshold voltage. Includes undervoltage and overvoltage thresholds at 4.56V and 4.7V respectively, with a 240ms reset delay and 140ms reset timeout. Packaged in a halogen-free, lead-free SOT-23-3 (1.3x2.9mm) case, supplied on a 3000-piece tape and reel. Operates from -40°C to 85°C with a maximum power dissipation of 320mW.
Onsemi CAT803LTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 240ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Weight | 0.000282oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803LTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
