
Surface mount voltage supervisor with active low, open-drain reset output. Features a reset threshold voltage range of 4.31V to 4.45V, operating supply voltage from 1.2V to 5.5V, and a low operating supply current of 20µA. This component offers a 140ms reset timeout and is packaged in a compact SC-70 (1.25x2mm) case, with a maximum power dissipation of 175mW. It operates within a temperature range of -40°C to 85°C and is RoHS and Halogen free compliant.
Onsemi CAT803MSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803MSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
