Surface mount voltage supervisor IC with an open-drain, active-low reset output. Features a single voltage monitoring channel with a reset threshold voltage of 2.63V, adjustable between 2.59V and 2.66V. Operates from a 1.2V to 5.5V supply voltage with a typical operating supply current of 15µA. Packaged in a compact SC-70, 3-lead package, this component is halogen-free, lead-free, and RoHS compliant. Maximum power dissipation is 175mW, with an operating temperature range of -40°C to 85°C.
Onsemi CAT803RSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.66V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803RSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
