The CAT803SSDI-GT10 is an industrial temperature single channel IC from Onsemi. It operates within a temperature range of -40 to 85 degrees Celsius. The device has a nominal supply voltage of 3.3V and can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 1.2V. The IC is available in TSSOP and SOT-323 packages.
Onsemi CAT803SSDI-GT10 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT803SSDI-GT10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.