
The CAT803SSDI-T10 is a single-channel voltage monitor IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 175mW. The device is RoHS compliant and available in a surface mount package. It monitors a single voltage and has a low operating supply current of 15uA. The watchdog timer function is not available on this device.
Onsemi CAT803SSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803SSDI-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.