This voltage supervisor IC, designed for surface mount applications, features an open-drain, active-low reset output. It monitors a single voltage within a supply range of 1.2V to 5.5V, with a reset threshold voltage of 2.93V (typ.). The component operates from -40°C to 85°C and boasts a low operating supply current of 15µA. Packaged in a compact SOT-23 (1.3x2.9mm) case, it is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT803STBI-GT3 technical specifications.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 2.96V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803STBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
