The CAT803TSDI is a 1-channel power management IC from Onsemi, operating within a temperature range of -40°C to 80°C. It has a 3.3V to 5.5V supply voltage range and is available in TSSOP and SOT-323 packages. The device has 3 terminals and is designed for general use.
Onsemi CAT803TSDI technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT803TSDI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.