
1-channel power supply support circuit, designed for surface mount installation in an SC package. This integrated circuit monitors a single voltage, featuring reset thresholds between 3.04V and 3.11V. Operating within a supply voltage range of 1.2V to 5.5V, it offers an active-low reset with a 140ms timeout. The component boasts a low operating supply current of 15µA and a maximum power dissipation of 175mW, with a lead-free and RoHS-compliant design.
Onsemi CAT803TSDI-T3 technical specifications.
| Package/Case | SC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803TSDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.