
Surface mount, 3-pin, SOT-23-3 packaged power management IC featuring a single-channel, simple reset/power-on reset function. Operates with a supply voltage range of 1.2V to 5.5V and a low operating supply current of 15µA. Monitors a single voltage with a reset threshold voltage of 3.08V, featuring an active-low reset output with a 140ms reset timeout. Maximum power dissipation is 320mW, with an operating temperature range from -40°C to 85°C. RoHS and lead-free compliant.
Onsemi CAT803TTBI-T3 technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Overvoltage Threshold | 3.11V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT803TTBI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
