
Surface mount voltage supervisor with active low, totem-pole output. Features a reset threshold voltage of 4.55V (4.48V min, 4.62V max) and monitors a single voltage. Operates from a 1.2V to 5.5V supply with a low 6µA operating supply current. Packaged in a 3-lead SOT-23-3, this component offers a 140ms reset timeout and is RoHS and Halogen Free compliant.
Onsemi CAT809HTBI-GT3 technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.62V |
| Min Reset Threshold Voltage | 4.48V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 6uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809HTBI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
