Onsemi CAT809JEXR-T10 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT809JEXR-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
