
This surface-mount voltage supervisor monitors a single voltage with a reset threshold of 4V, featuring an active-low, push-pull output. Operating from 1.2V to 5.5V, it offers a reset timeout of 140ms and a low operating supply current of 20µA. The component is housed in a compact SC package, rated for operation between -40°C and 85°C, with a maximum power dissipation of 175mW. It is RoHS and Halogen Free compliant.
Onsemi CAT809JSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.06V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.93V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809JSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
