Onsemi CAT809JSDI-T3 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.06V |
| Min Reset Threshold Voltage | 3.93V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.06V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809JSDI-T3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
