Surface mount voltage supervisor IC featuring active-low, push-pull output. Monitors a single voltage with a reset threshold range of 4.56V to 4.7V. Operates from 1.2V to 5.5V supply voltage with a typical supply current of 20µA. Offers a reset timeout of 140ms and a maximum power dissipation of 175mW. Packaged in a 3-lead SC-70 package, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi CAT809LSDI-GT3 technical specifications.
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.7V |
| Packaging | Tape and Reel |
| Power Dissipation | 175mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809LSDI-GT3 to view detailed technical specifications.
No datasheet is available for this part.
