
The CAT809LTBI-T is a surface mount power management IC from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free, plastic SOT-23 package. The device has a maximum power dissipation of 320mW and is RoHS compliant. It is available in tape and reel packaging and is suitable for use in a variety of applications.
Onsemi CAT809LTBI-T technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809LTBI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.