
The CAT809MSDI-T10 is a 1-channel power management IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 175mW. The device is RoHS compliant and available in a TSSOP, SOT-323 package quantity of 10000 units per reel. It is designed to monitor a single voltage and has a low operating supply current of 8uA.
Onsemi CAT809MSDI-T10 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 2.5V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 8uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.38V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT809MSDI-T10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.