
Surface mount voltage supervisor with active low, push-pull output. Features a 4.38V threshold voltage, with undervoltage at 4.31V and overvoltage at 4.45V. Operates from 1.2V to 5.5V supply, consuming 20uA. Includes a 140ms reset timeout. Packaged in a 3-lead SOT-23, this component is halogen and lead-free, RoHS compliant, and rated for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23 |
| Halogen Free | Halogen Free |
| Height | 1.12mm |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 4.45V |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 20uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
